Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLAB3/0-12-5
Newark Part No.72AC7900
Product RangeLAB Series
Also Known AsGTIN UPC EAN: 07498391135
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $35.640 |
Price for:Each
Minimum: 1
Multiple: 1
$35.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLAB3/0-12-5
Newark Part No.72AC7900
Product RangeLAB Series
Also Known AsGTIN UPC EAN: 07498391135
Technical Datasheet
Product RangeLAB Series
TerminationCrimp
Wire Size AWG Max000AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM12
Stud Size - Imperial1/2"
InsulationNon Insulated
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Code conductor, two-hole, aluminium lug
- Pan-lug compression connectors
- Standard tongue type
- Connector barrel pre-filled with oxide inhibiting joint compound
- Manufactured from high conductivity thick wall wrought aluminium
- Factory pre-filled with joint compound and sealed with easy pull-out end plug to inhibit corrosion
- Enclosed barrel prevents corrosive material from entering barrel when used in harsh environments
- UL listed and CSA certified
Technical Specifications
Product Range
LAB Series
Wire Size AWG Max
000AWG
Terminal Type
Compression Lug
Stud Size - Imperial
1/2"
SVHC
No SVHC (17-Jan-2023)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M12
Insulation
Non Insulated
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability