Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLAM2A2/0-14-6Y
Newark Part No.72K8807
Product RangeLAM2A Series
Also Known AsGTIN UPC EAN: 07498359253
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $12.970 |
Price for:Each
Minimum: 1
Multiple: 1
$12.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLAM2A2/0-14-6Y
Newark Part No.72K8807
Product RangeLAM2A Series
Also Known AsGTIN UPC EAN: 07498359253
Technical Datasheet
Product RangeLAM2A Series
TerminationScrew
Wire Size AWG Max00AWG
Conductor Area CSA-
Terminal TypeMechanical Lug
Stud Size - MetricM6
Stud Size - Imperial1/4"
Stud Size - Imperial1/4"
InsulationNon Insulated
SVHCNo SVHC (14-Jun-2023)
Product Overview
- One-hole, two-barrel lug
- Dual barrel provides termination of two conductors
- High strength, extruded aluminium alloy to provide premium electrical and mechanical performance
- Tin-plated to inhibit corrosion
- Wide wire range-taking capability minimizes inventory requirements
- Inspection window to visually assure full conductor insertion
- Plated steel or Al set screw provide strength, durable electrical contact b/w conductor, connector
Technical Specifications
Product Range
LAM2A Series
Wire Size AWG Max
00AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
1/4"
Insulation
Non Insulated
Termination
Screw
Conductor Area CSA
-
Stud Size - Metric
M6
Stud Size - Imperial
1/4"
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability