Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLCA2/0-14F-X
Newark Part No.72P1837
Product RangeLCA Series
Also Known AsGTIN UPC EAN: 07498355922
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $14.280 |
Price for:Each
Minimum: 1
Multiple: 1
$14.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLCA2/0-14F-X
Newark Part No.72P1837
Product RangeLCA Series
Also Known AsGTIN UPC EAN: 07498355922
Technical Datasheet
Product RangeLCA Series
TerminationCrimp
Wire Size AWG Max00AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM6
Stud Size - Imperial1/4"
InsulationNon Insulated
SVHCNo SVHC (21-Jan-2025)
Product Overview
- One-hole code conductor standard barrel with window lug, 90° angle
- Color-coded barrel marked with Panduit, specified competitor die index num for crimp die selection
- Inspection window to visually assure full conductor insertion
- Tin-plated to inhibit corrosion
- Tested by Telcordia - meets NEBS Level 3
- For use with stranded copper conductors
Technical Specifications
Product Range
LCA Series
Wire Size AWG Max
00AWG
Terminal Type
Compression Lug
Stud Size - Imperial
1/4"
SVHC
No SVHC (21-Jan-2025)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M6
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate