Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLCA400-38-6
Newark Part No.63H2474
Product RangePan-Lug LCA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $20.830 |
Price for:Each
Minimum: 1
Multiple: 1
$20.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLCA400-38-6
Newark Part No.63H2474
Product RangePan-Lug LCA Series
Technical Datasheet
Product RangePan-Lug LCA Series
TerminationCrimp
Wire Size AWG Max-
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM10
Stud Size - Imperial3/8"
InsulationNon Insulated
SVHCNo SVHC (21-Jan-2025)
Product Overview
- One-hole, code conductor, standard barrel with Window lug
- Color-coded barrel marked with Panduit, specified competitor die index num for crimp die selection
- Inspection window to visually assure full conductor insertion
- Tin-plated to inhibit corrosion
- C22.2 No. 65-13, 486A-486B file #E52164 standards
- Tested by Telcordia – meets NEBS Level 3
- For use with stranded copper conductors
Technical Specifications
Product Range
Pan-Lug LCA Series
Wire Size AWG Max
-
Terminal Type
Compression Lug
Stud Size - Imperial
3/8"
SVHC
No SVHC (21-Jan-2025)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M10
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate