Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLCAF250-38-X
Newark Part No.52AH0723
Product RangePan-Lug LCAF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.660 |
Price for:Each
Minimum: 1
Multiple: 1
$20.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLCAF250-38-X
Newark Part No.52AH0723
Product RangePan-Lug LCAF Series
Technical Datasheet
Product RangePan-Lug LCAF Series
TerminationCrimp
Wire Size AWG Max-
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM10
Stud Size - Imperial3/8"
InsulationNon Insulated
SVHCNo SVHC (21-Jan-2025)
Product Overview
- One-hole, flex conductor, standard barrel with Window, flared NEBS lug
- Can be used with flex conductor class: K, M and Diesel locomotive
- Flared entry prevents bent back strands when inserting fine strand conductor into barrel
- Color-coded barrels marked with Panduit die index numbers for proper crimp die selection
- Inspection window to visually assure full conductor insertion
- Tin-plated to inhibit corrosion
- Tested by Telcordia – meets NEBS Level 3
- For Use with flexible and extra-flexible copper conductors
Technical Specifications
Product Range
Pan-Lug LCAF Series
Wire Size AWG Max
-
Terminal Type
Compression Lug
Stud Size - Imperial
3/8"
SVHC
No SVHC (21-Jan-2025)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M10
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate