Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLCAN2/0-56-X
Newark Part No.52AH0740
Product RangePan-Lug LCAN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.390 |
Price for:Each
Minimum: 1
Multiple: 1
$12.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLCAN2/0-56-X
Newark Part No.52AH0740
Product RangePan-Lug LCAN Series
Technical Datasheet
Product RangePan-Lug LCAN Series
TerminationCrimp
Wire Size AWG Max00AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM8
Stud Size - Imperial5/16"
InsulationNon Insulated
SVHCNo SVHC (21-Jan-2025)
Product Overview
- One-hole, code conductor, standard barrel with Window lug, narrow tongue lug
- Colour-coded barrel marked with Panduit, specified competitor die index num for crimp die selection
- Inspection window to visually assure full conductor insertion
- Tin-plated to inhibit corrosion
- Narrow tongue width for limited space applications
- For use with stranded copper conductors
Technical Specifications
Product Range
Pan-Lug LCAN Series
Wire Size AWG Max
00AWG
Terminal Type
Compression Lug
Stud Size - Imperial
5/16"
SVHC
No SVHC (21-Jan-2025)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M8
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate