Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLCAN4-10-L
Newark Part No.64K1329
Product RangePan-Lug LCAN Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.010 |
Price for:Each
Minimum: 1
Multiple: 1
$8.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLCAN4-10-L
Newark Part No.64K1329
Product RangePan-Lug LCAN Series
Technical Datasheet
Product RangePan-Lug LCAN Series
TerminationCrimp
Wire Size AWG Max2AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM5
Stud Size - Imperial#10
InsulationNon Insulated
SVHCNo SVHC (21-Jan-2025)
Product Overview
- One-hole, code conductor, standard barrel with Window narrow tongue lug
- Colour-coded barrel marked with Panduit, specified competitor die index num for crimp die selection
- Inspection window to visually assure full conductor insertion
- Tin-plated to inhibit corrosion
- For use with stranded copper conductors
- Narrow tongue width for limited space applications
Technical Specifications
Product Range
Pan-Lug LCAN Series
Wire Size AWG Max
2AWG
Terminal Type
Compression Lug
Stud Size - Imperial
#10
SVHC
No SVHC (21-Jan-2025)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M5
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability