Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLCB2-12-Q
Newark Part No.72P1854
Product RangePan-Lug LCB Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $9.390 |
Price for:Each
Minimum: 1
Multiple: 1
$9.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLCB2-12-Q
Newark Part No.72P1854
Product RangePan-Lug LCB Series
Technical Datasheet
Product RangePan-Lug LCB Series
TerminationCrimp
Wire Size AWG Max2AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM12
Stud Size - Imperial1/2"
InsulationNon Insulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Pan-Lug LCB Series
Wire Size AWG Max
2AWG
Terminal Type
Compression Lug
Stud Size - Imperial
1/2"
SVHC
No SVHC (21-Jan-2025)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M12
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability