Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLCC500-12-6
Newark Part No.52AH0910
Product RangePan-Lug LCC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.080 |
Price for:Each
Minimum: 1
Multiple: 1
$43.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLCC500-12-6
Newark Part No.52AH0910
Product RangePan-Lug LCC Series
Technical Datasheet
Product RangePan-Lug LCC Series
TerminationCrimp
Wire Size AWG Max-
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM12
Stud Size - Imperial1/2"
InsulationNon Insulated
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Two-hole tin-plated copper compression connector lug
- Long barrel maximizes num of crimps, provides premium wire pull-out strength and performance
- Enclosed barrel prevents corrosive material from entering barrel when used in harsh environments
- UL listed and CSA certified
Technical Specifications
Product Range
Pan-Lug LCC Series
Wire Size AWG Max
-
Terminal Type
Compression Lug
Stud Size - Imperial
1/2"
SVHC
No SVHC (21-Jan-2025)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M12
Insulation
Non Insulated
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate