Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLCC6-38D-L
Newark Part No.72P1876
Product RangeLCC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $16.330 |
Price for:Each
Minimum: 1
Multiple: 1
$16.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLCC6-38D-L
Newark Part No.72P1876
Product RangeLCC Series
Technical Datasheet
Product RangeLCC Series
TerminationCrimp
Wire Size AWG Max6AWG
Conductor Area CSA-
Terminal TypeCompression Lug
Stud Size - MetricM10
Stud Size - Imperial3/8"
InsulationNon Insulated
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Two-hole, long barrel copper compression connector lug
- UL listed and CSA certified
- Tin-plated copper compression connectors - lug
- Long barrel without inspection Window
- Tin plated to inhibit corrosion, colour coded barrel, inspection window, NEBS level 3
Technical Specifications
Product Range
LCC Series
Wire Size AWG Max
6AWG
Terminal Type
Compression Lug
Stud Size - Imperial
3/8"
SVHC
No SVHC (21-Jan-2025)
Termination
Crimp
Conductor Area CSA
-
Stud Size - Metric
M10
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate