Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLD10WH10-A
Newark Part No.66H1653
Product RangePan-Way Series
Technical Datasheet
360 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
10+ | $5.250 |
25+ | $5.110 |
50+ | $4.960 |
100+ | $4.820 |
500+ | $4.670 |
1000+ | $4.530 |
Price for:1 Foot
Minimum: 10
Multiple: 10
$52.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLD10WH10-A
Newark Part No.66H1653
Product RangePan-Way Series
Technical Datasheet
External Height - Metric23.9mm
External Width - Metric38.4mm
Length - Metric3.05mm
External Height - Imperial0.94"
External Width - Imperial1.51"
Length - Imperial120"
Raceway / Duct ColorWhite
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePan-Way Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
23.9mm
Length - Metric
3.05mm
External Width - Imperial
1.51"
Raceway / Duct Color
White
Product Range
Pan-Way Series
External Width - Metric
38.4mm
External Height - Imperial
0.94"
Length - Imperial
120"
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate