Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoLD5EI6-A
Newark Part No.34H3094
Product RangePan-Way LD Series
Also Known AsGTIN UPC EAN: 07498358622
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.930 |
60+ | $3.820 |
150+ | $3.710 |
300+ | $3.610 |
600+ | $3.500 |
3000+ | $3.370 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$23.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLD5EI6-A
Newark Part No.34H3094
Product RangePan-Way LD Series
Also Known AsGTIN UPC EAN: 07498358622
External Height - Metric14.8mm
Product RangePan-Way LD Series
External Width - Metric25.8mm
Length - Metric1.83m
Raceway / Duct ColorIvory
External Height - Imperial0.58"
External Width - Imperial1.01"
Raceway / Duct MaterialPVC (Polyvinylchloride)
Length - Imperial6ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
14.8mm
External Width - Metric
25.8mm
Raceway / Duct Color
Ivory
External Width - Imperial
1.01"
Length - Imperial
6ft
Product Range
Pan-Way LD Series
Length - Metric
1.83m
External Height - Imperial
0.58"
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate