Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoLD5IW8-A
Newark Part No.38C8288
Product RangePan-Way LD Series
Also Known AsGTIN UPC EAN: 07498363154
Your Part Number
112 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 60+ | $3.860 |
| 150+ | $3.750 |
| 300+ | $3.640 |
| 600+ | $3.540 |
| 3000+ | $3.410 |
Price for:1 Foot
Minimum: 8
Multiple: 8
$31.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLD5IW8-A
Newark Part No.38C8288
Product RangePan-Way LD Series
Also Known AsGTIN UPC EAN: 07498363154
Technical Datasheet
Product RangePan-Way LD Series
External Height - Metric14.8mm
External Width - Metric25.8mm
Length - Metric2.44m
Raceway / Duct ColorOff White
External Height - Imperial0.58"
External Width - Imperial1.01"
Raceway / Duct MaterialPVC (Polyvinylchloride)
Length - Imperial8ft
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pan-Way LD Series
External Width - Metric
25.8mm
Raceway / Duct Color
Off White
External Width - Imperial
1.01"
Length - Imperial
8ft
External Height - Metric
14.8mm
Length - Metric
2.44m
External Height - Imperial
0.58"
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
