Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $140.870 |
5+ | $133.010 |
10+ | $125.940 |
25+ | $119.660 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$140.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLPMM-S2-M
Newark Part No.61AC7824
Product RangeLPMM Series
Mount Fixing TypeScrew
Mounting Hole Dia2.34mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length10.2mm
Width8.1mm
Height2.5mm
Product RangeLPMM Series
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
10.2mm
Height
2.5mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
2.34mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
8.1mm
Product Range
LPMM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate