Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLT2S-CP
Newark Part No.81F4590
Product RangePan-Steel Series
Also Known AsGTIN UPC EAN: 07498354400
Your Part Number
17 In Stock
26 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $137.070 |
| 10+ | $130.660 |
| 50+ | $125.860 |
| 100+ | $121.850 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$137.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT2S-CP
Newark Part No.81F4590
Product RangePan-Steel Series
Also Known AsGTIN UPC EAN: 07498354400
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length201mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength200lb
Cable Tie TypeBall Lock
Product RangePan-Steel Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
MLT series Pan-Steel® self-locking cable tie speeds up installation with a unique self-locking head design that locks into place at any part of the tie body.
- Smooth surfaces and rounded edges assure cable protection
- Worker safety while providing a strong, durable method of cabling bundle
- Can be used in a wide range of indoor, outdoor and underground applications
- For use with GS4MT-E, HTMT, PPTMT, ST2MT
- Provides a strong, durable method of cable bundling
- Recommended installation tool GS4MT, HTMT, PPTMT, ST2MT
- Standard cross section
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
201mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
200lb
Product Range
Pan-Steel Series
Technical Docs (2)
Alternatives for MLT2S-CP
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
