Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMPMS25-M0
Newark Part No.84F2048
Also Known AsGTIN UPC EAN: 07498322195
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $684.810 |
| 3+ | $641.810 |
| 5+ | $614.170 |
| 10+ | $583.460 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$684.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Masonry push barb cable tie
- Made of impact modified, weather-resistant nylon 6.6 uses a fir tree hole mounting method
- Designed for use in indoor and outdoor environments
- Used with miniature, intermediate and standard cables ties
Technical Specifications
Mount Fixing Type
Tree Barb
Mount Colour
Black
Length
-
Height
-
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
6.4mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability