Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $42.590 |
5+ | $40.360 |
10+ | $38.330 |
25+ | $36.540 |
50+ | $34.750 |
100+ | $33.180 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$42.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMPMWH32-L0
Newark Part No.61AC7893
Mount Fixing TypePush Barb
Mounting Hole Dia8mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length14.7mm
Width14.5mm
Height7.1mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
Black
Length
14.7mm
Height
7.1mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
8mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
14.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate