Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoMTP4S-E6-C
Newark Part No.61AC7905
Product RangeMTP Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $242.740 |
5+ | $226.750 |
10+ | $213.670 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$242.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMTP4S-E6-C
Newark Part No.61AC7905
Product RangeMTP Series
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia3.73mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length139.7mm
Width12.7mm
Height3.18mm
Product RangeMTP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
139.7mm
Height
3.18mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
3.73mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
12.7mm
Product Range
MTP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate