Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNE1X1WH6
Newark Part No.99B2532
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498321480
Technical Datasheet
90 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.130 |
60+ | $7.910 |
150+ | $7.690 |
300+ | $7.470 |
600+ | $7.240 |
3000+ | $6.980 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$48.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNE1X1WH6
Newark Part No.99B2532
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498321480
Technical Datasheet
External Height - Metric26.9mm
External Width - Metric29mm
Length - Metric1.83m
External Height - Imperial1.06"
Raceway / Duct ColorWhite
Raceway / Duct MaterialPPO (Polyphenylene Oxide)
External Width - Imperial1.14"
Length - Imperial6ft
Product RangePanduct Series
SVHCTriphenyl Phosphate
Product Overview
- Panduct® wide slot wiring duct
- Provides greater rigidity and allows for a wide range of wire/bundle sizes
- Upper and lower scorelines for easy finger/sidewall section removal
- UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 95°C (203°F)
Technical Specifications
External Height - Metric
26.9mm
Length - Metric
1.83m
Raceway / Duct Color
White
External Width - Imperial
1.14"
Product Range
Panduct Series
External Width - Metric
29mm
External Height - Imperial
1.06"
Raceway / Duct Material
PPO (Polyphenylene Oxide)
Length - Imperial
6ft
SVHC
Triphenyl Phosphate
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate