Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNE2X1WH6
Newark Part No.77C5178
Product RangePanduct Series
Technical Datasheet
90 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.310 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$73.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNE2X1WH6
Newark Part No.77C5178
Product RangePanduct Series
Technical Datasheet
External Height - Metric26.9mm
External Width - Metric54.4mm
Length - Metric1.83m
External Height - Imperial1.06"
External Width - Imperial2.14"
Length - Imperial6ft
Raceway / Duct ColorWhite
Raceway / Duct MaterialPPO (Polyphenylene Oxide)
Product RangePanduct Series
SVHCTriphenyl Phosphate
Technical Specifications
External Height - Metric
26.9mm
Length - Metric
1.83m
External Width - Imperial
2.14"
Raceway / Duct Color
White
Product Range
Panduct Series
External Width - Metric
54.4mm
External Height - Imperial
1.06"
Length - Imperial
6ft
Raceway / Duct Material
PPO (Polyphenylene Oxide)
SVHC
Triphenyl Phosphate
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate