Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNK4MFBL
Newark Part No.41J7307
Also Known AsGTIN UPC EAN: 07498386113
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.510 |
| 10+ | $4.180 |
| 25+ | $3.870 |
| 50+ | $3.590 |
| 100+ | $3.530 |
| 250+ | $3.470 |
| 500+ | $3.420 |
| 1000+ | $3.370 |
Price for:Each
Minimum: 1
Multiple: 1
$4.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNK4MFBL
Newark Part No.41J7307
Also Known AsGTIN UPC EAN: 07498386113
Technical Datasheet
Accessory TypeFaceplate
For Use WithNetKey Modules and Inserts
No. of Module Spaces4
Connector Body Material-
Connector ColourBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- NetKey® modular furniture faceplate accepts four keystone modules
- Faceplate mounts to a standard office furniture opening
- Faceplate can be identified with an adhesive label and is black
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
4
Connector Colour
Black
SVHC
No SVHC (25-Jun-2025)
For Use With
NetKey Modules and Inserts
Connector Body Material
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability