Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.420 |
| 10+ | $10.140 |
| 25+ | $9.850 |
| 50+ | $9.580 |
| 100+ | $9.300 |
| 500+ | $9.010 |
| 1000+ | $8.730 |
Product Information
Product Overview
The NK5E88MBLY is a 8-position Category 5e 8-wire Keystone Leadframe Jack Module with gold-plated copper contacts, ABS module housing and polycarbonate wire cap has IDC/IDT termination. This NK5E88 series keystone UTP jack module shall terminate unshielded twisted 4-pair, 100Ω cable without the use of a punchdown tool. Optional tool ensures conductors are fully terminated. Universal label is color-coded T568A and T568B wiring schemes. Termination cap provides strain relief, helps control cable bend radius and securely retains wires in place.
- Black color
- Meets ANSI/TIA-968-A requirement
- Individually serialized with quality control number for future traceability
Applications
Communications & Networking
Technical Specifications
RJ45
1 x 1 (Port)
8Contacts
Cat5e
-
Vertical
IDC / IDT
Without Magnetics
Without LED
NetKey Series
RJ45 Wired Jack
Jack
8P8C
8Positions
Cable Mount
1Ports
Unshielded
Copper
Without Light Pipe
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for NK5E88MBLY
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate