| Quantity | Price |
|---|---|
| 10+ | $12.040 |
| 25+ | $11.700 |
| 50+ | $11.380 |
| 100+ | $11.040 |
| 500+ | $10.700 |
| 1000+ | $10.370 |
Product Information
Product Overview
The NK5E88MIWY is a 1-port 8P8C NetKey® Category 5e Leadframe Jack Module with gold-plated copper contacts. Termination cap provides strain relief, helps control cable bend radius and securely retains wires in place. The NK5E88 series universal keystone jack module snap in and out of all NetKey® faceplates, modular patch panels and surface mount boxes for fast moves, adds and changes. This RJ45 jack shall terminate unshielded twisted 4-pair, 24 to 22AWG 100Ω cable without the use of a punchdown tool.
- Off white color
- ABS module housing and polycarbonate wire cap
- Marked with quality control number for future traceability
- Delivers specified performance
Applications
Industrial, Communications & Networking
Technical Specifications
RJ45
1 x 1 (Port)
8Contacts
8Positions
-
Vertical
IDC / IDT
Without Magnetics
Copper
NetKey Series
RJ45 Wired Jack
Jack
8P8C
Cat5e
Cable Mount
1Ports
Unshielded
Without LED
Without Light Pipe
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate