Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNK5E88MWHY
Newark Part No.84K3392
Product RangeNetKey Series
Also Known AsGTIN UPC EAN: 07498305505
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $12.040 |
| 25+ | $11.700 |
| 50+ | $11.380 |
| 100+ | $11.040 |
| 500+ | $10.700 |
| 1000+ | $10.370 |
Price for:Each
Minimum: 10
Multiple: 1
$120.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNK5E88MWHY
Newark Part No.84K3392
Product RangeNetKey Series
Also Known AsGTIN UPC EAN: 07498305505
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Wired Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Positions
LAN CategoryCat5e
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeIDC / IDT
ShieldingUnshielded
MagneticsWithout Magnetics
Contact MaterialCopper
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeNetKey Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NK5E88MWHY is a 8P8C NetKey® Category 5e Leadframe Jack with gold-plated copper contacts. The Category 5e jack shall terminate solid 4-pair 24 to 22AWG, 100ohm unshielded twisted pair cable and shall not require use of a punchdown tool. Universal label is color-coded T568A and T568B wiring schemes. Termination cap provides strain relief, helps control cable bend radius and securely retains wires in place.
- Each jack module delivers specified performance
- ABS module housing
- Polycarbonate wire cap
- Marked with quality control number for future traceability
Applications
Communications & Networking, Audio
Notes
NK5E88MWHY replaces NK5E88MWH.
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
IDC / IDT
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
NetKey Series
Modular Connector Type
RJ45 Wired Jack
Gender
Jack
No. of Contacts
8Contacts
LAN Category
Cat5e
Connector Mounting
Cable Mount
No. of Ports
1Ports
Shielding
Unshielded
Contact Material
Copper
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability