Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNK5E88MYLY
Newark Part No.84K3393
Product RangeNetKey Series
Also Known AsGTIN UPC EAN: 07498305506
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $10.140 |
| 25+ | $9.850 |
| 50+ | $9.580 |
| 100+ | $9.300 |
| 500+ | $9.010 |
| 1000+ | $8.730 |
Price for:Each
Minimum: 10
Multiple: 1
$101.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNK5E88MYLY
Newark Part No.84K3393
Product RangeNetKey Series
Also Known AsGTIN UPC EAN: 07498305506
Connector TypeRJ45
Modular Connector TypeRJ45 Wired Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
No. of Positions8Positions
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
ShieldingUnshielded
Contact Termination TypeIDC / IDT
MagneticsWithout Magnetics
Contact MaterialCopper
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeNetKey Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat5e
IP Rating
-
Connector Orientation
Vertical
Shielding
Unshielded
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
NetKey Series
Modular Connector Type
RJ45 Wired Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
Connector Mounting
Cable Mount
No. of Ports
1Ports
Contact Termination Type
IDC / IDT
Contact Material
Copper
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate