Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNK6FWHY
Newark Part No.84K3411
Also Known AsGTIN UPC EAN: 07498305543
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 10+ | $3.190 |
| 25+ | $3.110 |
| 50+ | $3.010 |
| 100+ | $2.930 |
| 500+ | $2.840 |
| 1000+ | $2.750 |
Price for:Each
Minimum: 1
Multiple: 1
$3.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNK6FWHY
Newark Part No.84K3411
Also Known AsGTIN UPC EAN: 07498305543
Technical Datasheet
Accessory TypeFaceplate
For Use WithNetKey Modules and Inserts
No. of Module Spaces6
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourWhite
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
6
Connector Colour
White
SVHC
No SVHC (25-Jun-2025)
For Use With
NetKey Modules and Inserts
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability