Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNK6X88MAW
Newark Part No.68AK5832
Product RangeNetKey Series
Technical Datasheet
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.670 |
| 10+ | $20.330 |
| 25+ | $19.170 |
| 50+ | $18.180 |
| 100+ | $17.370 |
| 250+ | $16.570 |
Price for:Each
Minimum: 1
Multiple: 1
$21.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNK6X88MAW
Newark Part No.68AK5832
Product RangeNetKey Series
Technical Datasheet
Modular Connector TypeRJ45 Wired Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP Rating-
IP Rating-
Connector MountingCable Mount
Connector OrientationStraight
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeNetKey Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Modular Connector Type
RJ45 Wired Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
NetKey Series
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
IP Rating
-
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate