Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNKHF2MWH-X
Newark Part No.68K5148
Product RangeNetKey Series
Also Known AsGTIN UPC EAN: 07498337739
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.030 |
| 2+ | $20.490 |
| 5+ | $19.950 |
| 10+ | $19.410 |
| 50+ | $18.870 |
| 100+ | $17.790 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$21.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNKHF2MWH-X
Newark Part No.68K5148
Product RangeNetKey Series
Also Known AsGTIN UPC EAN: 07498337739
Technical Datasheet
For Use With-
Accessory TypeFlat Modular Insert
No. of Module Spaces2
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourWhite
Product RangeNetKey Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
For Use With
-
No. of Module Spaces
2
Connector Colour
White
SVHC
No SVHC (08-Jul-2021)
Accessory Type
Flat Modular Insert
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
NetKey Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability