Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNMF2WH
Newark Part No.67Y5665
Product RangeNetManager Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $122.970 |
10+ | $119.540 |
25+ | $116.100 |
50+ | $112.670 |
100+ | $109.230 |
Price for:Each
Minimum: 1
Multiple: 1
$122.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNMF2WH
Newark Part No.67Y5665
Product RangeNetManager Series
Technical Datasheet
External Height - Metric88mm
External Width - Metric483mm
Length - Metric157mm
External Height - Imperial3.5"
External Width - Imperial19"
Length - Imperial6.2"
Raceway / Duct ColorWhite
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Product RangeNetManager Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
88mm
Length - Metric
157mm
External Width - Imperial
19"
Raceway / Duct Color
White
Product Range
NetManager Series
External Width - Metric
483mm
External Height - Imperial
3.5"
Length - Imperial
6.2"
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability