Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNNC37X75LG2
Newark Part No.08J2415
Product RangePanduct Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
18+ | $89.170 |
30+ | $84.990 |
60+ | $78.950 |
Price for:Each
Minimum: 20
Multiple: 20
$1,783.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNNC37X75LG2
Newark Part No.08J2415
Product RangePanduct Series
Technical Datasheet
External Height - Metric72.4mm
External Width - Metric37.1mm
Length - Metric2m
External Height - Imperial2.85"
External Width - Imperial1.46"
Raceway / Duct MaterialPPO (Polyphenylene Oxide)
Length - Imperial6.56ft
Raceway / Duct ColorGray
Product RangePanduct Series
SVHCTriphenyl Phosphate
Technical Specifications
External Height - Metric
72.4mm
Length - Metric
2m
External Width - Imperial
1.46"
Length - Imperial
6.56ft
Product Range
Panduct Series
External Width - Metric
37.1mm
External Height - Imperial
2.85"
Raceway / Duct Material
PPO (Polyphenylene Oxide)
Raceway / Duct Color
Gray
SVHC
Triphenyl Phosphate
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate