Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNNC75DWH2
Newark Part No.64K1633
Product RangePANDUCT Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $35.820 |
18+ | $33.380 |
30+ | $31.830 |
60+ | $29.560 |
Price for:Each
Minimum: 1
Multiple: 1
$35.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNNC75DWH2
Newark Part No.64K1633
Product RangePANDUCT Series
Technical Datasheet
Raceway / Duct MaterialPPO (Polyphenylene Oxide)
Raceway / Duct ColorWhite
External Length2m
External Width-
External Height75mm
Product RangePANDUCT Series
SVHCTriphenyl Phosphate
Technical Specifications
Raceway / Duct Material
PPO (Polyphenylene Oxide)
External Length
2m
External Height
75mm
SVHC
Triphenyl Phosphate
Raceway / Duct Color
White
External Width
-
Product Range
PANDUCT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate