New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable & Wire Markers
                      5. Clip On Wire Markers / Tie On Wire Markers
                      Print Page

                      NWSLC-2Y

                      Wire Marker, LabelCore™, Sleeve Mount, Yellow, 2 mm

                      PANDUIT NWSLC-2Y
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANDUIT
                      Manufacturer Part NoNWSLC-2Y
                      Newark Part No.12P7756
                      Product RangeLabelCore Series
                      Also Known AsGTIN UPC EAN: 07498345850
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$17.270
                      Price for:Pack of 100
                      Minimum: 1
                      Multiple: 1
                      $17.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANDUIT
                      Manufacturer Part NoNWSLC-2Y
                      Newark Part No.12P7756
                      Product RangeLabelCore Series
                      Also Known AsGTIN UPC EAN: 07498345850
                      Technical Datasheet

                      Data Sheet

                      Marker TypeSleeve Mount
                      Legend-
                      Legend Colour-
                      Marker ColourYellow
                      Marker Dimensions-
                      Cable Diameter Max2mm
                      Cable Diameter Min-
                      Marker MaterialPVC (Polyvinylchloride)
                      Product RangeLabelCore Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • LabelCore™ fibre optic cable identification sleeve for 3mm simplex fibre cable
                      • Provides a larger labelling surface on small cables allowing legends to be clearly seen
                      • Sleeve is made of flexible PVC material
                      • Locate sleeve on straight section of cable at least 2.00" from fibre boot
                      • For us with labels: S100X150YAJ (Laser/Inkjet), S100X150VAC (LS8E Printer)
                      • For us with labels: S100X150VA1Y or S100X150VATY (Thermal Transfer Printer)

                      Technical Specifications

                      Marker Type

                      Sleeve Mount

                      Legend Colour

                      -

                      Marker Dimensions

                      -

                      Cable Diameter Min

                      -

                      Product Range

                      LabelCore Series

                      Legend

                      -

                      Marker Colour

                      Yellow

                      Cable Diameter Max

                      2mm

                      Marker Material

                      PVC (Polyvinylchloride)

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.