Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNWSLC-3Y
Newark Part No.64K1635
Product RangeNWSLC Series
Also Known AsGTIN UPC EAN: 07498345881
Technical Datasheet
54 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.660 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$13.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNWSLC-3Y
Newark Part No.64K1635
Product RangeNWSLC Series
Also Known AsGTIN UPC EAN: 07498345881
Technical Datasheet
Marker TypeSleeve Mount
Legend-
Legend Colour-
Marker ColourOrange
Marker Dimensions-
Cable Diameter Max3mm
Cable Diameter Min-
Marker MaterialPVC (Polyvinylchloride)
Product RangeNWSLC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- LabelCore™ fibre optic cable identification sleeve for 3mm simplex fibre cable
- Provides a larger labelling surface on small cables allowing legends to be clearly seen
- Sleeve is made of flexible PVC material
- Locate sleeve on straight section of cable at least 2.00" from fibre boot
- For us with labels: S100X150YAJ (Laser/Inkjet), S100X150VAC (LS8E Printer)
- For us with labels: S100X150VA1Y or S100X150VATY (Thermal Transfer Printer)
Technical Specifications
Marker Type
Sleeve Mount
Legend Colour
-
Marker Dimensions
-
Cable Diameter Min
-
Product Range
NWSLC Series
Legend
-
Marker Colour
Orange
Cable Diameter Max
3mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability