Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNWSLC-7Y
Newark Part No.12P7758
Product RangeNWSLC Series
Also Known AsGTIN UPC EAN: 07498345882
Technical Datasheet
300 In Stock
Need more?
87 Delivery in 1-3 Business Days(US stock)
213 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $29.870 |
5+ | $29.230 |
10+ | $27.950 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$29.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNWSLC-7Y
Newark Part No.12P7758
Product RangeNWSLC Series
Also Known AsGTIN UPC EAN: 07498345882
Technical Datasheet
Marker TypeSleeve Mount
Legend-
Legend Colour-
Marker ColourWhite
Marker Dimensions9.9mm x 31.8mm
Cable Diameter Max3mm
Cable Diameter Min-
Marker MaterialPVC (Polyvinylchloride)
Product RangeNWSLC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
NWSLC-7Y identification sleeve provides a larger labelling surface on small cables allowing legends to be clearly seen. It is recommended to locate sleeve on the straight section of cable at least 2.00" from fibre boot. For use with labels: S100X225YAJ (Laser/Inkjet), S100X225VAC (LS8E Printer), S100X225VA1Y or S100X225VATY (Thermal Transfer Printer).
- PVC material
- 1" long (25.4mm). 0.39" (9.9mm) maximum cable diameter
- Use for 3mm duplex fibre cable
- White colour
- 100 sleeves per package
Technical Specifications
Marker Type
Sleeve Mount
Legend Colour
-
Marker Dimensions
9.9mm x 31.8mm
Cable Diameter Min
-
Product Range
NWSLC Series
Legend
-
Marker Colour
White
Cable Diameter Max
3mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for NWSLC-7Y
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate