Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoOCF5EI-E
Newark Part No.89F1709
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498325184
Your Part Number
90 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.920 |
| 3+ | $2.730 |
| 5+ | $2.610 |
| 10+ | $2.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoOCF5EI-E
Newark Part No.89F1709
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498325184
Technical Datasheet
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorIvory
External Length31.8mm
External Width28.2mm
External Height14.7mm
Product RangePan-Way Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
31.8mm
External Height
14.7mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Ivory
External Width
28.2mm
Product Range
Pan-Way Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
