| Quantity | Price |
|---|---|
| 1+ | $188.080 |
Product Information
Product Overview
The P32W2A2-75-72 is a 0.75-inch wide white double-coated Foam Tape made of polyethylene acrylic adhesive. It offers the advantage of lower installation with a safe, easy to use and quality tape product. It provides a neat, clean, easy to use method to secure name plates, plastic or metal trim, logos, smoke alarms, hooks, bathroom accessories, air fresheners, cup dispensers or holders, phone jacks, signs and reflectors. It is an alternative to other fastening methods for refrigerator doors, stereo speakers, air conditioners, x-ray equipment and other machinery. It will adhere to dissimilar surfaces such as glass, metal and wood plastic.
- Thorough quality control testing insures consistent product quality
- Both rubber and acrylic adhesive tapes are UL recognized
- Only high density, closed cell cross linked polyethylene foam is used
- Once properly applied, lower temperatures do not adversely affect the bond
- Adheres to a variety of surfaces
- Easy to use and apply
- Functional part number system
Applications
Consumer Electronics, Commercial, Maintenance & Repair, Industrial
Technical Specifications
Foam
-
72yard
39 mil (0.991 mm)
65.84m
19.05mm
No SVHC (21-Jan-2025)
Acrylic Adhesive
65.837m
White
72yard
0.75"
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate