Print Page
115 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.270 |
10+ | $1.250 |
25+ | $1.220 |
50+ | $1.190 |
100+ | $1.130 |
500+ | $1.110 |
1000+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP8-38R-T
Newark Part No.91B5194
Product RangeP Series
Also Known AsGTIN UPC EAN: 07498387087
Stud Size - MetricM10
Stud Size - Imperial3/8"
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Product RangeP Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The P8-38R-T from Panduit is a P series non-insulated ring terminal with 3/8" stud size. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength.
- Supports wire range of 8AWG (10mm²)
- Standard barrel configuration and brazed seam barrel type
- Base material is copper with tin plating
- Wire strip length is 3/8"'' (9.5mm)
- Length is 1.25" (31.8mm), width is 0.59" (15mm)
- Maximum voltage rating is 2000V
- UL486A-486B listed, CSA C22.2 No.65 certified
- Temperature rating is 302°F
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
8AWG
Product Range
P Series
Insulator Material
Uninsulated
Stud Size - Imperial
3/8"
Conductor Area CSA
10mm²
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability