Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
25+ | $2.520 |
50+ | $2.460 |
100+ | $2.400 |
500+ | $2.340 |
1000+ | $2.200 |
Price for:Each
Minimum: 25
Multiple: 25
$63.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP8-56R-Q
Newark Part No.92B2372
Product RangeP Series
Also Known AsGTIN UPC EAN: 07498387080
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Product RangeP Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
8AWG
Product Range
P Series
Insulator Material
Uninsulated
Stud Size - Imperial
5/16"
Conductor Area CSA
10mm²
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for P8-56R-Q
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate