Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPBMSH25C
Newark Part No.17T6843
Also Known AsGTIN UPC EAN: 07498358365
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $54.210 |
10+ | $53.280 |
50+ | $51.720 |
100+ | $49.540 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$54.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Push button cable mount can be used where both sides of the panel
- Accessible and require no adhesive or additional mounting hardware
- For use in indoor environments
- Used with miniature, intermediate and standard cable ties
- UL recognized: E136577
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
Natural
Length
10.2mm
Height
-
SVHC
No SVHC (07-Nov-2024)
Mounting Hole Dia
6.4mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
6.73mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability