Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPCM-3
Newark Part No.66H5745
Product RangeStrongHold Series
Also Known AsGTIN UPC EAN: 07498393003
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.170 |
| 2+ | $16.700 |
| 5+ | $16.390 |
| 10+ | $16.010 |
| 20+ | $15.690 |
| 100+ | $15.380 |
| 200+ | $15.080 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$17.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCM-3
Newark Part No.66H5745
Product RangeStrongHold Series
Also Known AsGTIN UPC EAN: 07498393003
Technical Datasheet
Marker TypePre Printed
Legend3
Marker Dimensions6.4mm x 38.1mm
Marker MaterialVinyl Cloth
Legend ColourBlack
Marker ColourWhite
Product RangeStrongHold Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for PCM-3
2 Products Found
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
6.4mm x 38.1mm
Legend Colour
Black
Product Range
StrongHold Series
Legend
3
Marker Material
Vinyl Cloth
Marker Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability