Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPCSB2/0-3S-6Y
Newark Part No.72K9113
Product RangePCSB-S Series
Also Known AsGTIN UPC EAN: 07498359643
Your Part Number
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.650 |
Price for:Each
Minimum: 1
Multiple: 1
$24.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCSB2/0-3S-6Y
Newark Part No.72K9113
Product RangePCSB-S Series
Also Known AsGTIN UPC EAN: 07498359643
Technical Datasheet
Product RangePCSB-S Series
TerminationScrew
Wire Size AWG Min14AWG
Wire Size AWG Max00AWG
Conductor Area CSA-
Terminal TypeWire Tap Splice
Insulator ColourTransparent
Insulator MaterialPVC (Polyvinylchloride)
Terminal Material-
SVHCLead
Technical Specifications
Product Range
PCSB-S Series
Wire Size AWG Min
14AWG
Conductor Area CSA
-
Insulator Colour
Transparent
Terminal Material
-
Termination
Screw
Wire Size AWG Max
00AWG
Terminal Type
Wire Tap Splice
Insulator Material
PVC (Polyvinylchloride)
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability