Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPCSB4-4-6Y
Newark Part No.72K9171
Product RangePan-Lug PCSB Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $44.260 |
Price for:Each
Minimum: 1
Multiple: 1
$44.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCSB4-4-6Y
Newark Part No.72K9171
Product RangePan-Lug PCSB Series
Technical Datasheet
Product RangePan-Lug PCSB Series
TerminationScrew
Wire Size AWG Min14AWG
Wire Size AWG Max4AWG
Conductor Area CSA-
Terminal TypeWire Tap Splice
Insulator ColourTransparent
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialAluminum
SVHCLead
Technical Specifications
Product Range
Pan-Lug PCSB Series
Wire Size AWG Min
14AWG
Conductor Area CSA
-
Insulator Colour
Transparent
Terminal Material
Aluminum
Termination
Screw
Wire Size AWG Max
4AWG
Terminal Type
Wire Tap Splice
Insulator Material
PVC (Polyvinylchloride)
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
