Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPCSB600-6-2Y
Newark Part No.72K9199
Product RangePCSB Series
Also Known AsGTIN UPC EAN: 07498360125
Technical Datasheet
2 In Stock
Quantity | Price |
---|---|
1+ | $123.180 |
Price for:Each
Minimum: 1
Multiple: 1
$123.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCSB600-6-2Y
Newark Part No.72K9199
Product RangePCSB Series
Also Known AsGTIN UPC EAN: 07498360125
Technical Datasheet
Product RangePCSB Series
TerminationScrew
Wire Size AWG Min-
Wire Size AWG Max6AWG
Conductor Area CSA-
Terminal TypeWire Tap Splice
Insulator ColourTransparent
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialAluminum
SVHCLead
Technical Specifications
Product Range
PCSB Series
Wire Size AWG Min
-
Conductor Area CSA
-
Insulator Colour
Transparent
Terminal Material
Aluminum
Termination
Screw
Wire Size AWG Max
6AWG
Terminal Type
Wire Tap Splice
Insulator Material
PVC (Polyvinylchloride)
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability