Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPCV-208CY
Newark Part No.51K5853
Also Known AsGTIN UPC EAN: 07498342634
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $22.000 |
Price for:Pack of 5
Minimum: 5
Multiple: 1
$110.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCV-208CY
Newark Part No.51K5853
Also Known AsGTIN UPC EAN: 07498342634
Label TypeSelf Adhesive
Label Dimensions12.7mm x 57.15mm
Label Height12.7mm
Label Width57.15mm
Label Diameter-
Label MaterialPolyester
Label Legend208 Volts
Label ColourBlack on Orange
Pack Quantity5
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Self Adhesive
Label Height
12.7mm
Label Diameter
-
Label Legend
208 Volts
Pack Quantity
5
SVHC
No SVHC (21-Jan-2025)
Label Dimensions
12.7mm x 57.15mm
Label Width
57.15mm
Label Material
Polyester
Label Colour
Black on Orange
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate