Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPISR1/0-1
Newark Part No.61J7591
Product RangePISR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $28.110 |
Price for:Each
Minimum: 1
Multiple: 1
$28.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPISR1/0-1
Newark Part No.61J7591
Product RangePISR Series
Technical Datasheet
Product RangePISR Series
TerminationScrew
Wire Size AWG Min14AWG
Wire Size AWG Max0AWG
Conductor Area CSA-
Terminal TypeWire Tap Splice
Insulator ColourTransparent
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialAluminum
SVHCLead
Technical Specifications
Product Range
PISR Series
Wire Size AWG Min
14AWG
Conductor Area CSA
-
Insulator Colour
Transparent
Terminal Material
Aluminum
Termination
Screw
Wire Size AWG Max
0AWG
Terminal Type
Wire Tap Splice
Insulator Material
PVC (Polyvinylchloride)
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate