Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLB3S-M0
Newark Part No.02H5993
Product RangePan-Ty Series
Technical Datasheet
2,999 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.701 |
10+ | $0.693 |
25+ | $0.677 |
50+ | $0.661 |
100+ | $0.645 |
500+ | $0.629 |
1000+ | $0.581 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLB3S-M0
Newark Part No.02H5993
Product RangePan-Ty Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
Cable Tie ColourBlack
Cable Tie Length300mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max76.2mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeDouble Loop Locking
Product RangePan-Ty Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Tie Material
Nylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
Cable Tie Length
300mm
Cable Bundle Diameter Max
76.2mm
Cable Tie Type
Double Loop Locking
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Pan-Ty Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability