Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT.7M-C
Newark Part No.89F229
Product RangePLT Series
Technical Datasheet
41 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.120 |
10+ | $16.650 |
50+ | $16.070 |
100+ | $15.600 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$17.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT.7M-C
Newark Part No.89F229
Product RangePLT Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length79mm
Cable Tie Width2.3mm
Cable Bundle Diameter Max17mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product RangePLT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Ty® locking cable tie for indoor use
- Versatile cable tie can be used in countless applications
- One-piece construction for consistent performance and reliability
- Lowest threading force of any one-piece locking cable tie in the industry
- Miniature cross section-plenum-rated
- Recommended installation tool GTS, GTSL, GS2B, PTS, PPTS, STS2
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
- UL recognized (File #E56854), UL 62275 compliant (Type 2, 21) standards
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
79mm
Cable Bundle Diameter Max
17mm
Cable Tie Type
Miniature
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Natural
Cable Tie Width
2.3mm
Minimum Loop Tensile Strength
18lb
Product Range
PLT Series
Technical Docs (2)
Alternatives for PLT.7M-C
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability