Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT1.5I-M30
Newark Part No.96F8065
Product RangePan-Ty Series
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $136.420 |
5+ | $134.490 |
10+ | $129.330 |
50+ | $126.120 |
100+ | $122.900 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$136.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT1.5I-M30
Newark Part No.96F8065
Product RangePan-Ty Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length142mm
Cable Tie Width3.6mm
Cable Bundle Diameter Max35mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeIntermediate
Product RangePan-Ty Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pan-Ty® locking cable tie designed to satisfy the needs of high temperature applications while delivering consistent performance and reliability.
- Curved tip to allow for easy pick up from flat surfaces and faster initial threading
- Intermediate cross section
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
- UL recognized (File #E56854), UL 62275 compliant (Type 2, 21) standards
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
142mm
Cable Bundle Diameter Max
35mm
Cable Tie Type
Intermediate
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
3.6mm
Minimum Loop Tensile Strength
40lb
Product Range
Pan-Ty Series
Technical Docs (3)
Alternatives for PLT1.5I-M30
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate