New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Cable Ties
                                                                                                  5. Cable Ties
                                                                                                  Print Page

                                                                                                  PLT1.5M-M30

                                                                                                  Cable Tie, Pan Ty® Locking, Nylon 6.6 (Polyamide 6.6), Black, 142 mm, 2.5 mm, 32 mm, 18 lb

                                                                                                  Date/Lot Code

                                                                                                  PANDUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PANDUIT PLT1.5M-M30
                                                                                                  ManufacturerPANDUIT
                                                                                                  Manufacturer Part NoPLT1.5M-M30
                                                                                                  Newark Part No.96F8051
                                                                                                  Product RangePan-Ty Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  40 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$100.680
                                                                                                  5+$99.260
                                                                                                  10+$95.460
                                                                                                  50+$93.080
                                                                                                  100+$90.710
                                                                                                  Price for:Pack of 1000
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $100.68
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  PANDUIT
                                                                                                  ManufacturerPANDUIT
                                                                                                  Manufacturer Part NoPLT1.5M-M30
                                                                                                  Newark Part No.96F8051
                                                                                                  Product RangePan-Ty Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
                                                                                                  Cable Tie ColourBlack
                                                                                                  Cable Tie Length142mm
                                                                                                  Cable Tie Width2.5mm
                                                                                                  Cable Bundle Diameter Max32mm
                                                                                                  Minimum Loop Tensile Strength18lb
                                                                                                  Cable Tie TypeMiniature
                                                                                                  Product RangePan-Ty Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Alternatives for PLT1.5M-M30

                                                                                                  3 Products Found

                                                                                                  Product Overview

                                                                                                  Pan-Ty® heat stabilized locking cable tie designed to satisfy the needs of general applications while delivering consistent performance and reliability.

                                                                                                  • For high temperature applications up to 239°F (115°C) indoor use
                                                                                                  • One-piece construction for consistent performance and reliability
                                                                                                  • Lowest threading force of any one-piece cable tie in the industry
                                                                                                  • Curved tip is easy to pick up from flat surfaces and allows faster initial threading
                                                                                                  • Miniature cross section
                                                                                                  • Recommended installation tool GTS, GTSL, GS2B, PTS, PPTS, STS2
                                                                                                  • Miniature cross section
                                                                                                  • For use with GTS-E, GS2B-E, PTS, PPTS, STS2
                                                                                                  • UL recognized (File #E56854), UL 62275 compliant (Type 2, 21) standards

                                                                                                  Technical Specifications

                                                                                                  Cable Tie Material

                                                                                                  Nylon 6.6 (Polyamide 6.6)

                                                                                                  Cable Tie Length

                                                                                                  142mm

                                                                                                  Cable Bundle Diameter Max

                                                                                                  32mm

                                                                                                  Cable Tie Type

                                                                                                  Miniature

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Cable Tie Colour

                                                                                                  Black

                                                                                                  Cable Tie Width

                                                                                                  2.5mm

                                                                                                  Minimum Loop Tensile Strength

                                                                                                  18lb

                                                                                                  Product Range

                                                                                                  Pan-Ty Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.