Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT1.5S-C0
Newark Part No.96F8097
Product RangePan-Ty Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $31.700 |
10+ | $31.150 |
50+ | $30.240 |
100+ | $28.960 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$31.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT1.5S-C0
Newark Part No.96F8097
Product RangePan-Ty Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length157mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max38mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangePan-Ty Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for PLT1.5S-C0
1 Product Found
Product Overview
- Pan-Ty® weather resistant locking cable tie, material resists ultraviolet light
- One piece construction for consistent performance, greater strength and reliability
- High loop tensile strength exceeds industry standards
- Lowest threading force of any one-piece locking cable tie in the industry
- Finger tip grip assure positive grip & prevents tip from slipping out of head during threading
- For use with GTS, GTSL, GS2B, GTH, GS4H, PTS, PPTS, PTH, STS2, STH2
- UL recognized (File #E56854), UL 62275 compliant (Type 2, 21) standards
- Standard cross section
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
157mm
Cable Bundle Diameter Max
38mm
Cable Tie Type
Standard
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Pan-Ty Series
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability